
EZ-11-PN-J | |
|---|---|
DigiKey Part Number | 1110-2633-ND |
Manufacturer | |
Manufacturer Product Number | EZ-11-PN-J |
Description | SENSOR LIQUID 5M PNP 12-24VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Optical Sensor 196.850" (5m) PNP - Open Collector |
Datasheet | Datasheet |
Category | Output Configuration PNP - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Light Source Infrared |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Liquid | Adjustment Type Adjustable |
Sensing Distance 196.850" (5m) | Operating Temperature 0°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
Response Time 12ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7 241,92000 | kr 7 241,92 |
| Unit Price without VAT: | kr 7 241,92000 |
|---|---|
| Unit Price with VAT: | kr 9 052,40000 |

