
EXB-V4V221JV | |
|---|---|
DigiKey Part Number | Y2221TR-ND - Tape & Reel (TR) Y2221CT-ND - Cut Tape (CT) Y2221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V221JV |
Description | RES ARRAY 2 RES 220 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,03000 | kr 2,03 |
| 10 | kr 1,26400 | kr 12,64 |
| 25 | kr 1,06680 | kr 26,67 |
| 50 | kr 0,94300 | kr 47,15 |
| 100 | kr 0,83500 | kr 83,50 |
| 250 | kr 0,71784 | kr 179,46 |
| 500 | kr 0,64422 | kr 322,11 |
| 1 000 | kr 0,58148 | kr 581,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,47917 | kr 2 395,85 |
| 10 000 | kr 0,44191 | kr 4 419,10 |
| 15 000 | kr 0,42277 | kr 6 341,55 |
| 25 000 | kr 0,40112 | kr 10 028,00 |
| 35 000 | kr 0,38821 | kr 13 587,35 |
| 50 000 | kr 0,37561 | kr 18 780,50 |
| Unit Price without VAT: | kr 2,03000 |
|---|---|
| Unit Price with VAT: | kr 2,53750 |

