
EXB-D10C683J | |
|---|---|
DigiKey Part Number | U9683TR-ND - Tape & Reel (TR) U9683CT-ND - Cut Tape (CT) U9683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-D10C683J |
Description | RES ARRAY 8 RES 68K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-D10C683J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 68k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,75000 | kr 7,75 |
| 10 | kr 5,03800 | kr 50,38 |
| 25 | kr 4,29600 | kr 107,40 |
| 50 | kr 3,83100 | kr 191,55 |
| 100 | kr 3,43700 | kr 343,70 |
| 250 | kr 3,00428 | kr 751,07 |
| 500 | kr 2,73338 | kr 1 366,69 |
| 1 000 | kr 2,50317 | kr 2 503,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 2,13522 | kr 10 676,10 |
| 10 000 | kr 1,99858 | kr 19 985,80 |
| 15 000 | kr 1,92843 | kr 28 926,45 |
| 25 000 | kr 1,84906 | kr 46 226,50 |
| 35 000 | kr 1,80180 | kr 63 063,00 |
| 50 000 | kr 1,75561 | kr 87 780,50 |
| Unit Price without VAT: | kr 7,75000 |
|---|---|
| Unit Price with VAT: | kr 9,68750 |

