
EXB-38V272JV | |
|---|---|
DigiKey Part Number | Y9272TR-ND - Tape & Reel (TR) Y9272CT-ND - Cut Tape (CT) Y9272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V272JV |
Description | RES ARRAY 4 RES 2.7K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V272JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.7k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,51700 | kr 5,17 |
| 25 | kr 0,42800 | kr 10,70 |
| 50 | kr 0,37640 | kr 18,82 |
| 100 | kr 0,33220 | kr 33,22 |
| 250 | kr 0,28236 | kr 70,59 |
| 500 | kr 0,25134 | kr 125,67 |
| 1 000 | kr 0,22486 | kr 224,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,18127 | kr 906,35 |
| 10 000 | kr 0,16553 | kr 1 655,30 |
| 15 000 | kr 0,15744 | kr 2 361,60 |
| 25 000 | kr 0,14829 | kr 3 707,25 |
| 35 000 | kr 0,14284 | kr 4 999,40 |
| 50 000 | kr 0,13751 | kr 6 875,50 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

