
EXB-2HV360JV | |
|---|---|
DigiKey Part Number | 10-EXB-2HV360JVTR-ND - Tape & Reel (TR) 10-EXB-2HV360JVCT-ND - Cut Tape (CT) 10-EXB-2HV360JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV360JV |
Description | RES ARRAY 8 RES 36 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 36 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,85000 | kr 1,85 |
| 10 | kr 1,14400 | kr 11,44 |
| 25 | kr 0,96320 | kr 24,08 |
| 50 | kr 0,84880 | kr 42,44 |
| 100 | kr 0,75200 | kr 75,20 |
| 250 | kr 0,64516 | kr 161,29 |
| 500 | kr 0,57816 | kr 289,08 |
| 1 000 | kr 0,52141 | kr 521,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,42857 | kr 2 142,85 |
| 10 000 | kr 0,39480 | kr 3 948,00 |
| 15 000 | kr 0,37745 | kr 5 661,75 |
| 25 000 | kr 0,35782 | kr 8 945,50 |
| 35 000 | kr 0,34612 | kr 12 114,20 |
| 50 000 | kr 0,33469 | kr 16 734,50 |
| Unit Price without VAT: | kr 1,85000 |
|---|---|
| Unit Price with VAT: | kr 2,31250 |

