270k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V274JX

DigiKey Part Number
Y7274TR-ND - Tape & Reel (TR)
Y7274CT-ND - Cut Tape (CT)
Y7274DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V274JX
Description
RES ARRAY 4 RES 270K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-28V274JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
270k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 347
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,38300kr 3,83
25kr 0,32480kr 8,12
50kr 0,28280kr 14,14
100kr 0,24910kr 24,91
250kr 0,21092kr 52,73
500kr 0,18738kr 93,69
1 000kr 0,16723kr 167,23
5 000kr 0,13134kr 656,70
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,12197kr 1 219,70
20 000kr 0,11178kr 2 235,60
30 000kr 0,10655kr 3 196,50
50 000kr 0,10062kr 5 031,00
70 000kr 0,09709kr 6 796,30
100 000kr 0,09364kr 9 364,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750