
EXB-24AB3CR8X | |
|---|---|
DigiKey Part Number | P11156TR-ND - Tape & Reel (TR) P11156CT-ND - Cut Tape (CT) P11156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24AB3CR8X |
Description | RF ATTENUATOR 3DB 100OHM 0404 |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 2.5 GHz 100 Ohms 40mW 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 2.5 GHz | |
Power (Watts) | 40mW | |
Impedance | 100 Ohms | |
Package / Case | 0404 (1010 Metric), Concave | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,12000 | kr 2,12 |
| 10 | kr 1,84500 | kr 18,45 |
| 25 | kr 1,73840 | kr 43,46 |
| 100 | kr 1,58890 | kr 158,89 |
| 250 | kr 1,49772 | kr 374,43 |
| 500 | kr 1,43330 | kr 716,65 |
| 1 000 | kr 1,37241 | kr 1 372,41 |
| 5 000 | kr 1,24371 | kr 6 218,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,19341 | kr 11 934,10 |
| 20 000 | kr 1,14595 | kr 22 919,00 |
| 30 000 | kr 1,11946 | kr 33 583,80 |
| 50 000 | kr 1,08736 | kr 54 368,00 |
| 70 000 | kr 1,06697 | kr 74 687,90 |
| Unit Price without VAT: | kr 2,12000 |
|---|---|
| Unit Price with VAT: | kr 2,65000 |

