
EVM-1ESX30B12 | |
|---|---|
DigiKey Part Number | P1E101TR-ND - Tape & Reel (TR) P1E101CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVM-1ESX30B12 |
Description | TRIMMER 100 OHM 0.2W J LEAD TOP |
Customer Reference | |
Detailed Description | 100 Ohms 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | 100 Ohms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.165" x 0.150" Face (4.20mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,84000 | kr 5,84 |
| 10 | kr 3,44900 | kr 34,49 |
| 25 | kr 2,87200 | kr 71,80 |
| 50 | kr 2,53080 | kr 126,54 |
| 100 | kr 2,25610 | kr 225,61 |
| 250 | kr 1,97096 | kr 492,74 |
| 500 | kr 1,80346 | kr 901,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,77964 | kr 1 779,64 |
| Unit Price without VAT: | kr 5,84000 |
|---|---|
| Unit Price with VAT: | kr 7,30000 |

