
ERZ-C32CK201W | |
|---|---|
DigiKey Part Number | P7158-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32CK201W |
Description | VARISTOR 200V 25KA DISC 32MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 V 25 kA Varistor 1 Circuit Chassis Mount Disc 32mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 185 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 225 V | |
Current - Surge | 25 kA | |
Energy | 210J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Disc 32mm, Formed Tabs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 96,61000 | kr 96,61 |
| 10 | kr 75,50300 | kr 755,03 |
| 25 | kr 70,21880 | kr 1 755,47 |
| 120 | kr 63,79858 | kr 7 655,83 |
| 360 | kr 60,71956 | kr 21 859,04 |
| 600 | kr 59,58083 | kr 35 748,50 |
| 1 080 | kr 58,45761 | kr 63 134,22 |
| Unit Price without VAT: | kr 96,61000 |
|---|---|
| Unit Price with VAT: | kr 120,76250 |

