


ERT-J1VV104FM | |
|---|---|
DigiKey Part Number | P19123TR-ND - Tape & Reel (TR) P19123CT-ND - Cut Tape (CT) P19123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VV104FM |
Description | THERM NTC 100KOHM 4700K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,03000 | kr 2,03 |
| 5 | kr 1,77200 | kr 8,86 |
| 10 | kr 1,67000 | kr 16,70 |
| 25 | kr 1,54280 | kr 38,57 |
| 50 | kr 1,45960 | kr 72,98 |
| 100 | kr 1,38310 | kr 138,31 |
| 500 | kr 1,23068 | kr 615,34 |
| 1 000 | kr 1,17412 | kr 1 174,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,05429 | kr 4 217,16 |
| 8 000 | kr 1,01171 | kr 8 093,68 |
| 12 000 | kr 0,98847 | kr 11 861,64 |
| 20 000 | kr 0,96083 | kr 19 216,60 |
| 28 000 | kr 0,94358 | kr 26 420,24 |
| 40 000 | kr 0,92607 | kr 37 042,80 |
| Unit Price without VAT: | kr 2,03000 |
|---|---|
| Unit Price with VAT: | kr 2,53750 |

