


ERT-J0EV683H | |
|---|---|
DigiKey Part Number | P124017TR-ND - Tape & Reel (TR) P124017CT-ND - Cut Tape (CT) P124017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EV683H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 5 | kr 0,80200 | kr 4,01 |
| 10 | kr 0,74800 | kr 7,48 |
| 25 | kr 0,68960 | kr 17,24 |
| 50 | kr 0,64960 | kr 32,48 |
| 100 | kr 0,61400 | kr 61,40 |
| 500 | kr 0,54064 | kr 270,32 |
| 1 000 | kr 0,51354 | kr 513,54 |
| 5 000 | kr 0,45929 | kr 2 296,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,43072 | kr 4 307,20 |
| 20 000 | kr 0,41264 | kr 8 252,80 |
| 30 000 | kr 0,40278 | kr 12 083,40 |
| 50 000 | kr 0,39106 | kr 19 553,00 |
| 70 000 | kr 0,38374 | kr 26 861,80 |
| 100 000 | kr 0,37631 | kr 37 631,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

