
ERJ-XGNJ472Y | |
|---|---|
DigiKey Part Number | P4.7KAWTR-ND - Tape & Reel (TR) P4.7KAWCT-ND - Cut Tape (CT) P4.7KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ472Y |
Description | RES 4.7K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ472Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,55000 | kr 1,55 |
| 10 | kr 0,77500 | kr 7,75 |
| 25 | kr 0,60560 | kr 15,14 |
| 50 | kr 0,51280 | kr 25,64 |
| 100 | kr 0,43700 | kr 43,70 |
| 250 | kr 0,36200 | kr 90,50 |
| 500 | kr 0,31876 | kr 159,38 |
| 1 000 | kr 0,28464 | kr 284,64 |
| 5 000 | kr 0,23018 | kr 1 150,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | kr 0,19412 | kr 3 882,40 |
| 40 000 | kr 0,18447 | kr 7 378,80 |
| 60 000 | kr 0,17977 | kr 10 786,20 |
| 100 000 | kr 0,17468 | kr 17 468,00 |
| 140 000 | kr 0,17176 | kr 24 046,40 |
| 200 000 | kr 0,16900 | kr 33 800,00 |
| Unit Price without VAT: | kr 1,55000 |
|---|---|
| Unit Price with VAT: | kr 1,93750 |

