4.7 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGNJ472Y

DigiKey Part Number
P4.7KAWTR-ND - Tape & Reel (TR)
P4.7KAWCT-ND - Cut Tape (CT)
P4.7KAWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-XGNJ472Y
Description
RES 4.7K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-XGNJ472Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 766
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,55000kr 1,55
10kr 0,77500kr 7,75
25kr 0,60560kr 15,14
50kr 0,51280kr 25,64
100kr 0,43700kr 43,70
250kr 0,36200kr 90,50
500kr 0,31876kr 159,38
1 000kr 0,28464kr 284,64
5 000kr 0,23018kr 1 150,90
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000kr 0,19412kr 3 882,40
40 000kr 0,18447kr 7 378,80
60 000kr 0,17977kr 10 786,20
100 000kr 0,17468kr 17 468,00
140 000kr 0,17176kr 24 046,40
200 000kr 0,16900kr 33 800,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,55000
Unit Price with VAT:kr 1,93750