3.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP3F3601V

DigiKey Part Number
10-ERJ-UP3F3601VTR-ND - Tape & Reel (TR)
10-ERJ-UP3F3601VCT-ND - Cut Tape (CT)
10-ERJ-UP3F3601VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP3F3601V
Description
RES 3.6K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP3F3601V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 070
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,92000kr 1,92
10kr 0,99400kr 9,94
25kr 0,78840kr 19,71
50kr 0,67140kr 33,57
100kr 0,57840kr 57,84
250kr 0,48608kr 121,52
500kr 0,43280kr 216,40
1 000kr 0,39047kr 390,47
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,31079kr 1 553,95
10 000kr 0,29188kr 2 918,80
15 000kr 0,28266kr 4 239,90
25 000kr 0,27267kr 6 816,75
35 000kr 0,26695kr 9 343,25
50 000kr 0,26155kr 13 077,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,92000
Unit Price with VAT:kr 2,40000