ERJ-U1TF48R7U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 3,25971
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 2,29907
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 1,88066
Datasheet
48.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U1TF48R7U

DigiKey Part Number
10-ERJ-U1TF48R7UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-U1TF48R7U
Description
RES 48.7 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U1TF48R7U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TD48R7UPanasonic Industry0ERJ-S1TD48R7U-NDkr 3,25971Parametric Equivalent
ERJ-S1TF48R7UPanasonic Industry0ERJ-S1TF48R7U-NDkr 2,29907Parametric Equivalent
ERJ-U1TD48R7UPanasonic Industry0ERJ-U1TD48R7U-NDkr 1,88066Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,13165kr 4 526,60
Manufacturers Standard Package
Unit Price without VAT:kr 1,13165
Unit Price with VAT:kr 1,41456