Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U06D5111V | |
|---|---|
DigiKey Part Number | ERJ-U06D5111V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U06D5111V |
Description | RES 5.11K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06D5111V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S06D5111V | Panasonic Industry | 0 | ERJ-S06D5111V-ND | kr 0,42933 | Parametric Equivalent |
| ERJ-U6RD5111V | Panasonic Industry | 0 | 10-ERJ-U6RD5111VTR-ND | kr 0,42220 | Parametric Equivalent |
| RK73G2ARTTD5111C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ARTTD5111CTR-ND | kr 0,63395 | Parametric Equivalent |
| RK73G2ARTTD5111D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ARTTD5111DTR-ND | kr 0,53854 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,34296 | kr 1 714,80 |
| Unit Price without VAT: | kr 0,34296 |
|---|---|
| Unit Price with VAT: | kr 0,42870 |




