ERJ-U06D2052V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 0,42933
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 0,42220
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,63395
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,53854
Datasheet
20.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06D2052V

DigiKey Part Number
ERJ-U06D2052V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-U06D2052V
Description
RES 20.5K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06D2052V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S06D2052VPanasonic Industry0ERJ-S06D2052V-NDkr 0,42933Parametric Equivalent
ERJ-U6RD2052VPanasonic Industry010-ERJ-U6RD2052VTR-NDkr 0,42220Parametric Equivalent
RK73G2ARTTD2052CKOA Speer Electronics, Inc.02019-RK73G2ARTTD2052CTR-NDkr 0,63395Parametric Equivalent
RK73G2ARTTD2052DKOA Speer Electronics, Inc.02019-RK73G2ARTTD2052DTR-NDkr 0,53854Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,34296kr 1 714,80
Manufacturers Standard Package
Unit Price without VAT:kr 0,34296
Unit Price with VAT:kr 0,42870