
ERJ-U03F56R2V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F56R2VTR-ND - Tape & Reel (TR) 10-ERJ-U03F56R2VCT-ND - Cut Tape (CT) 10-ERJ-U03F56R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F56R2V |
Description | RES 56.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F56R2V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,37000 | kr 1,37 |
| 10 | kr 0,63900 | kr 6,39 |
| 25 | kr 0,49640 | kr 12,41 |
| 50 | kr 0,41600 | kr 20,80 |
| 100 | kr 0,35220 | kr 35,22 |
| 250 | kr 0,28828 | kr 72,07 |
| 500 | kr 0,25162 | kr 125,81 |
| 1 000 | kr 0,22279 | kr 222,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,17015 | kr 850,75 |
| 10 000 | kr 0,15729 | kr 1 572,90 |
| 15 000 | kr 0,15104 | kr 2 265,60 |
| 25 000 | kr 0,14426 | kr 3 606,50 |
| 35 000 | kr 0,14038 | kr 4 913,30 |
| 50 000 | kr 0,13672 | kr 6 836,00 |
| Unit Price without VAT: | kr 1,37000 |
|---|---|
| Unit Price with VAT: | kr 1,71250 |

