
ERJ-U02F7871X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F7871XTR-ND - Tape & Reel (TR) 10-ERJ-U02F7871XCT-ND - Cut Tape (CT) 10-ERJ-U02F7871XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F7871X |
Description | RES 7.87K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F7871X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,19000 | kr 1,19 |
| 10 | kr 0,54700 | kr 5,47 |
| 25 | kr 0,41960 | kr 10,49 |
| 50 | kr 0,34860 | kr 17,43 |
| 100 | kr 0,29380 | kr 29,38 |
| 250 | kr 0,23868 | kr 59,67 |
| 500 | kr 0,20692 | kr 103,46 |
| 1 000 | kr 0,18182 | kr 181,82 |
| 5 000 | kr 0,14199 | kr 709,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,12551 | kr 1 255,10 |
| 20 000 | kr 0,11667 | kr 2 333,40 |
| 30 000 | kr 0,11236 | kr 3 370,80 |
| 50 000 | kr 0,10770 | kr 5 385,00 |
| 70 000 | kr 0,10503 | kr 7 352,10 |
| 100 000 | kr 0,10251 | kr 10 251,00 |
| Unit Price without VAT: | kr 1,19000 |
|---|---|
| Unit Price with VAT: | kr 1,48750 |

