6.04 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F6041X

DigiKey Part Number
10-ERJ-U02F6041XTR-ND - Tape & Reel (TR)
10-ERJ-U02F6041XCT-ND - Cut Tape (CT)
10-ERJ-U02F6041XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F6041X
Description
RES 6.04K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F6041X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 031
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,19000kr 1,19
10kr 0,54700kr 5,47
25kr 0,41960kr 10,49
50kr 0,34860kr 17,43
100kr 0,29380kr 29,38
250kr 0,23868kr 59,67
500kr 0,20692kr 103,46
1 000kr 0,18182kr 181,82
5 000kr 0,14199kr 709,95
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,12551kr 1 255,10
20 000kr 0,11667kr 2 333,40
30 000kr 0,11236kr 3 370,80
50 000kr 0,10770kr 5 385,00
70 000kr 0,10503kr 7 352,10
100 000kr 0,10251kr 10 251,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,19000
Unit Price with VAT:kr 1,48750