ERJ-S1DJ624U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr 3,28000
Datasheet

Similar


Vishay Dale
In Stock: 699
Unit Price: kr 2,19000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr 0,94871
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,26300
Datasheet
620 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1DJ624U

DigiKey Part Number
ERJ-S1DJ624U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1DJ624U
Description
RES 620K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1DJ624U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-12ZYJ624UPanasonic Industry0P620KWCT-NDkr 3,28000Similar
CRCW2010620KJNEFVishay Dale699541-620KWCT-NDkr 2,19000Similar
CRCW2010620KJNTFVishay Dale0CRCW2010620KJNTF-NDkr 0,94871Similar
RMCF2010JT620KStackpole Electronics Inc0RMCF2010JT620K-NDkr 0,26300Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,03016kr 5 150,80
Manufacturers Standard Package
Unit Price without VAT:kr 1,03016
Unit Price with VAT:kr 1,28770