ERJ-S1DF37R4U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr 0,38917
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr 0,37838
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr 0,91302
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr 0,33215
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,33637
Datasheet
37.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1DF37R4U

DigiKey Part Number
ERJ-S1DF37R4U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1DF37R4U
Description
RES 37.4 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1DF37R4U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,35135kr 6 756,75
Manufacturers Standard Package
Unit Price without VAT:kr 1,35135
Unit Price with VAT:kr 1,68919