Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S14F24R9U | |
|---|---|
DigiKey Part Number | ERJ-S14F24R9U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S14F24R9U |
Description | RES 24.9 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S14F24R9U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF24R9U | Panasonic Industry | 15 912 | P24.9AACT-ND | kr 2,83000 | Similar |
| AC1210FR-0724R9L | YAGEO | 8 102 | YAG5449CT-ND | kr 2,10000 | Similar |
| AF1210FR-0724R9L | YAGEO | 0 | AF1210FR-0724R9L-ND | kr 0,34790 | Similar |
| CRCW121024R9FKEA | Vishay Dale | 33 129 | 541-24.9AACT-ND | kr 1,92000 | Similar |
| CRCW121024R9FKTA | Vishay Dale | 0 | CRCW121024R9FKTA-ND | kr 0,65630 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,15865 | kr 5 793,25 |
| Unit Price without VAT: | kr 1,15865 |
|---|---|
| Unit Price with VAT: | kr 1,44831 |






