Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F4750V | |
|---|---|
DigiKey Part Number | ERJ-S03F4750V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F4750V |
Description | RES 475 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F4750V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF4750V | Panasonic Industry | 1 817 | P475HCT-ND | kr 0,91000 | Similar |
| CRG0603F475R | TE Connectivity Passive Product | 0 | CRG0603F475R-ND | kr 0,03790 | Direct |
| RMCS0603FT475R | Stackpole Electronics Inc | 0 | RMCS0603FT475R-ND | kr 0,05988 | Upgrade |
| AC0603FR-07475RL | YAGEO | 7 108 | 13-AC0603FR-07475RLCT-ND | kr 0,91000 | Similar |
| AR0603FR-07475RL | YAGEO | 0 | AR0603FR-07475RL-ND | kr 0,58625 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,35892 | kr 1 794,60 |
| Unit Price without VAT: | kr 0,35892 |
|---|---|
| Unit Price with VAT: | kr 0,44865 |









