ERJ-S03D5602V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 0,28720
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,55224
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,46964
Datasheet
Image for ERJ-S03D5602V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03D5602V

DigiKey Part Number
ERJ-S03D5602V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03D5602V
Description
RES 56K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03D5602V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U03D5602VPanasonic Industry0ERJ-U03D5602V-NDkr 0,28720Parametric Equivalent
RK73G1JRTTD5602CKOA Speer Electronics, Inc.02019-RK73G1JRTTD5602CTR-NDkr 0,55224Parametric Equivalent
RK73G1JRTTD5602DKOA Speer Electronics, Inc.02019-RK73G1JRTTD5602DTR-NDkr 0,46964Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,40359kr 2 017,95
Manufacturers Standard Package
Unit Price without VAT:kr 0,40359
Unit Price with VAT:kr 0,50449