ERJ-PC3D1503V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 1,46000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 1,21689
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 1,21689
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,74603
Datasheet
New at DigiKey
Image for ERJ-PC3D1503V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3D1503V

DigiKey Part Number
10-ERJ-PC3D1503VTR-ND - Tape & Reel (TR)
10-ERJ-PC3D1503VCT-ND - Cut Tape (CT)
10-ERJ-PC3D1503VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3D1503V
Description
RES SMD 150K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,28000kr 1,28
10kr 0,82100kr 8,21
25kr 0,68960kr 17,24
50kr 0,60580kr 30,29
100kr 0,53550kr 53,55
250kr 0,45796kr 114,49
500kr 0,40926kr 204,63
1 000kr 0,36784kr 367,84
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,29997kr 1 499,85
10 000kr 0,27535kr 2 753,50
15 000kr 0,26271kr 3 940,65
25 000kr 0,24840kr 6 210,00
35 000kr 0,23988kr 8 395,80
50 000kr 0,23155kr 11 577,50
60 000kr 0,22756kr 13 653,60
120 000kr 0,21385kr 25 662,00
125 000kr 0,21311kr 26 638,75
Manufacturers Standard Package
Unit Price without VAT:kr 1,28000
Unit Price with VAT:kr 1,60000