ERJ-PC3B7500V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 1,21689
Datasheet
New at DigiKey
Image for ERJ-PC3B7500V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3B7500V

DigiKey Part Number
10-ERJ-PC3B7500VTR-ND - Tape & Reel (TR)
10-ERJ-PC3B7500VCT-ND - Cut Tape (CT)
10-ERJ-PC3B7500VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3B7500V
Description
RES SMD 750 OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS73F1JRTTD7500BKOA Speer Electronics, Inc.02019-RS73F1JRTTD7500BTR-NDkr 1,21689Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,46000kr 1,46
10kr 0,94000kr 9,40
25kr 0,78840kr 19,71
50kr 0,69340kr 34,67
100kr 0,61310kr 61,31
250kr 0,52476kr 131,19
500kr 0,46966kr 234,83
1 000kr 0,42267kr 422,67
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,34584kr 1 729,20
10 000kr 0,31793kr 3 179,30
15 000kr 0,30359kr 4 553,85
25 000kr 0,28737kr 7 184,25
35 000kr 0,27770kr 9 719,50
50 000kr 0,26825kr 13 412,50
60 000kr 0,26372kr 15 823,20
120 000kr 0,24817kr 29 780,40
125 000kr 0,24734kr 30 917,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,46000
Unit Price with VAT:kr 1,82500