Parametric Equivalent

ERJ-PC3B3600V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B3600VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B3600VCT-ND - Cut Tape (CT) 10-ERJ-PC3B3600VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B3600V |
Description | RES SMD 360 OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,46000 | kr 1,46 |
| 10 | kr 0,94000 | kr 9,40 |
| 25 | kr 0,78840 | kr 19,71 |
| 50 | kr 0,69340 | kr 34,67 |
| 100 | kr 0,61310 | kr 61,31 |
| 250 | kr 0,52476 | kr 131,19 |
| 500 | kr 0,46966 | kr 234,83 |
| 1 000 | kr 0,42267 | kr 422,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,34584 | kr 1 729,20 |
| 10 000 | kr 0,31793 | kr 3 179,30 |
| 15 000 | kr 0,30359 | kr 4 553,85 |
| 25 000 | kr 0,28737 | kr 7 184,25 |
| 35 000 | kr 0,27770 | kr 9 719,50 |
| 50 000 | kr 0,26825 | kr 13 412,50 |
| 60 000 | kr 0,26372 | kr 15 823,20 |
| 120 000 | kr 0,24817 | kr 29 780,40 |
| 125 000 | kr 0,24734 | kr 30 917,50 |
| Unit Price without VAT: | kr 1,46000 |
|---|---|
| Unit Price with VAT: | kr 1,82500 |


