New at DigiKey
Image for ERJ-PC3B1003V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3B1003V

DigiKey Part Number
10-ERJ-PC3B1003VTR-ND - Tape & Reel (TR)
10-ERJ-PC3B1003VCT-ND - Cut Tape (CT)
10-ERJ-PC3B1003VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3B1003V
Description
RES SMD 100K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,46000kr 1,46
10kr 0,94000kr 9,40
25kr 0,78840kr 19,71
50kr 0,69340kr 34,67
100kr 0,61310kr 61,31
250kr 0,52476kr 131,19
500kr 0,46966kr 234,83
1 000kr 0,42267kr 422,67
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,34584kr 1 729,20
10 000kr 0,31793kr 3 179,30
15 000kr 0,30359kr 4 553,85
25 000kr 0,28737kr 7 184,25
35 000kr 0,27770kr 9 719,50
50 000kr 0,26825kr 13 412,50
60 000kr 0,26372kr 15 823,20
120 000kr 0,24817kr 29 780,40
125 000kr 0,24734kr 30 917,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,46000
Unit Price with VAT:kr 1,82500