62 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D6202V

DigiKey Part Number
P21224TR-ND - Tape & Reel (TR)
P21224CT-ND - Cut Tape (CT)
P21224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D6202V
Description
RES SMD 62K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D6202V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PB6B6202VPanasonic Industry689P20799CT-NDkr 2,10000Parametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,55000kr 1,55
10kr 0,99400kr 9,94
25kr 0,83200kr 20,80
50kr 0,73340kr 36,67
100kr 0,64870kr 64,87
250kr 0,55540kr 138,85
500kr 0,49720kr 248,60
1 000kr 0,44776kr 447,76
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,35947kr 1 797,35
10 000kr 0,33059kr 3 305,90
15 000kr 0,31574kr 4 736,10
25 000kr 0,29896kr 7 474,00
35 000kr 0,28895kr 10 113,25
50 000kr 0,27918kr 13 959,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,55000
Unit Price with VAT:kr 1,93750