
ERJ-PB6B3163V | |
|---|---|
DigiKey Part Number | P20877TR-ND - Tape & Reel (TR) P20877CT-ND - Cut Tape (CT) P20877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B3163V |
Description | RES SMD 316K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B3163V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,10000 | kr 2,10 |
| 10 | kr 1,34100 | kr 13,41 |
| 25 | kr 1,13120 | kr 28,28 |
| 50 | kr 0,99980 | kr 49,99 |
| 100 | kr 0,88680 | kr 88,68 |
| 250 | kr 0,76232 | kr 190,58 |
| 500 | kr 0,68442 | kr 342,21 |
| 1 000 | kr 0,61818 | kr 618,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,50004 | kr 2 500,20 |
| 10 000 | kr 0,46139 | kr 4 613,90 |
| 15 000 | kr 0,44155 | kr 6 623,25 |
| 25 000 | kr 0,41910 | kr 10 477,50 |
| 35 000 | kr 0,40572 | kr 14 200,20 |
| 50 000 | kr 0,39265 | kr 19 632,50 |
| Unit Price without VAT: | kr 2,10000 |
|---|---|
| Unit Price with VAT: | kr 2,62500 |

