324 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D3240V

DigiKey Part Number
P20225TR-ND - Tape & Reel (TR)
P20225CT-ND - Cut Tape (CT)
P20225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D3240V
Description
RES SMD 324 OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
324 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D3240V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PB3B3240VPanasonic Industry220P19914CT-NDkr 1,55000Parametric Equivalent
In-Stock: 628
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,19000kr 1,19
10kr 0,74800kr 7,48
25kr 0,62760kr 15,69
50kr 0,55100kr 27,55
100kr 0,48720kr 48,72
250kr 0,41564kr 103,91
500kr 0,37112kr 185,56
1 000kr 0,33336kr 333,36
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,26577kr 1 328,85
10 000kr 0,24366kr 2 436,60
15 000kr 0,23230kr 3 484,50
25 000kr 0,21946kr 5 486,50
35 000kr 0,21180kr 7 413,00
50 000kr 0,20432kr 10 216,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,19000
Unit Price with VAT:kr 1,48750