232 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D2320V

DigiKey Part Number
P20208TR-ND - Tape & Reel (TR)
P20208CT-ND - Cut Tape (CT)
P20208DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D2320V
Description
RES SMD 232 OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
232 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D2320V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 308
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,26577kr 1 328,85
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,19000kr 1,19
10kr 0,74800kr 7,48
25kr 0,62760kr 15,69
50kr 0,55100kr 27,55
100kr 0,48720kr 48,72
250kr 0,41564kr 103,91
500kr 0,37112kr 185,56
1 000kr 0,33336kr 333,36
Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,55000kr 1,55
10kr 0,83000kr 8,30
25kr 0,66400kr 16,60
50kr 0,56200kr 28,10
100kr 0,47810kr 47,81
250kr 0,38900kr 97,25
500kr 0,33464kr 167,32
1 000kr 0,28938kr 289,38
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 1,19000
Unit Price with VAT:kr 1,48750