
ERJ-PB3B1272V | |
|---|---|
DigiKey Part Number | P20097TR-ND - Tape & Reel (TR) P20097CT-ND - Cut Tape (CT) P20097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B1272V |
Description | RES SMD 12.7K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B1272V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,55000 | kr 1,55 |
| 10 | kr 0,99400 | kr 9,94 |
| 25 | kr 0,83200 | kr 20,80 |
| 50 | kr 0,73340 | kr 36,67 |
| 100 | kr 0,64870 | kr 64,87 |
| 250 | kr 0,55540 | kr 138,85 |
| 500 | kr 0,49720 | kr 248,60 |
| 1 000 | kr 0,44776 | kr 447,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,35947 | kr 1 797,35 |
| 10 000 | kr 0,33059 | kr 3 305,90 |
| 15 000 | kr 0,31574 | kr 4 736,10 |
| 25 000 | kr 0,29896 | kr 7 474,00 |
| 35 000 | kr 0,28895 | kr 10 113,25 |
| 50 000 | kr 0,27918 | kr 13 959,00 |
| Unit Price without VAT: | kr 1,55000 |
|---|---|
| Unit Price with VAT: | kr 1,93750 |

