5.6 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J562X

DigiKey Part Number
P124584TR-ND - Tape & Reel (TR)
P124584CT-ND - Cut Tape (CT)
P124584DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J562X
Description
RES 5.6K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J562X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2F5601XPanasonic Industry13 183P124493CT-NDkr 1,92000Parametric Equivalent
CRCW04025K60FKEDHPVishay Dale26 115541-CRCW04025K60FKEDHPCT-NDkr 1,28000Parametric Equivalent
CRCW04025K60JNEDHPVishay Dale24 652541-CRCW04025K60JNEDHPCT-NDkr 1,28000Parametric Equivalent
ESR01MZPF5601Rohm Semiconductor9 766846-ESR01MZPF5601CT-NDkr 2,28000Parametric Equivalent
ESR01MZPJ562Rohm Semiconductor9 980846-ESR01MZPJ562CT-NDkr 2,01000Parametric Equivalent
In-Stock: 2 449
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,55000kr 1,55
10kr 0,74800kr 7,48
25kr 0,58760kr 14,69
50kr 0,49440kr 24,72
100kr 0,42150kr 42,15
250kr 0,34852kr 87,13
500kr 0,30654kr 153,27
1 000kr 0,27333kr 273,33
5 000kr 0,22034kr 1 101,70
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,19720kr 1 972,00
20 000kr 0,18541kr 3 708,20
30 000kr 0,17967kr 5 390,10
50 000kr 0,17344kr 8 672,00
70 000kr 0,16988kr 11 891,60
100 000kr 0,16651kr 16 651,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,55000
Unit Price with VAT:kr 1,93750