
ERJ-PA2J112X | |
|---|---|
DigiKey Part Number | P124519TR-ND - Tape & Reel (TR) P124519CT-ND - Cut Tape (CT) P124519DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J112X |
Description | RES 1.1K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J112X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F1101X | Panasonic Industry | 1 865 | P124428CT-ND | kr 1,92000 | Parametric Equivalent |
| CRCW04021K10FKEDHP | Vishay Dale | 5 804 | 541-CRCW04021K10FKEDHPCT-ND | kr 1,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,55000 | kr 1,55 |
| 10 | kr 0,74800 | kr 7,48 |
| 25 | kr 0,58760 | kr 14,69 |
| 50 | kr 0,49440 | kr 24,72 |
| 100 | kr 0,42150 | kr 42,15 |
| 250 | kr 0,34852 | kr 87,13 |
| 500 | kr 0,30654 | kr 153,27 |
| 1 000 | kr 0,27333 | kr 273,33 |
| 5 000 | kr 0,22034 | kr 1 101,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,19720 | kr 1 972,00 |
| 20 000 | kr 0,18541 | kr 3 708,20 |
| 30 000 | kr 0,17967 | kr 5 390,10 |
| 50 000 | kr 0,17344 | kr 8 672,00 |
| 70 000 | kr 0,16988 | kr 11 891,60 |
| 100 000 | kr 0,16651 | kr 16 651,00 |
| Unit Price without VAT: | kr 1,55000 |
|---|---|
| Unit Price with VAT: | kr 1,93750 |

