
ERJ-PA2F5602X | |
|---|---|
DigiKey Part Number | P124494TR-ND - Tape & Reel (TR) P124494CT-ND - Cut Tape (CT) P124494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F5602X |
Description | RES 56K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F5602X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040256K0FKEDHP | Vishay Dale | 118 960 | 541-CRCW040256K0FKEDHPCT-ND | kr 1,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,92000 | kr 1,92 |
| 10 | kr 0,96700 | kr 9,67 |
| 25 | kr 0,76640 | kr 19,16 |
| 50 | kr 0,64960 | kr 32,48 |
| 100 | kr 0,56020 | kr 56,02 |
| 250 | kr 0,47004 | kr 117,51 |
| 500 | kr 0,41784 | kr 208,92 |
| 1 000 | kr 0,37660 | kr 376,60 |
| 5 000 | kr 0,31075 | kr 1 553,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,28055 | kr 2 805,50 |
| 20 000 | kr 0,26587 | kr 5 317,40 |
| 30 000 | kr 0,25872 | kr 7 761,60 |
| 50 000 | kr 0,25096 | kr 12 548,00 |
| 70 000 | kr 0,24652 | kr 17 256,40 |
| 100 000 | kr 0,24232 | kr 24 232,00 |
| Unit Price without VAT: | kr 1,92000 |
|---|---|
| Unit Price with VAT: | kr 2,40000 |

