1.8 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2F1801X

DigiKey Part Number
P124448TR-ND - Tape & Reel (TR)
P124448CT-ND - Cut Tape (CT)
P124448DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2F1801X
Description
RES 1.8K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2F1801X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04021K80FKEDHPVishay Dale21 299541-CRCW04021K80FKEDHPCT-NDkr 1,28000Parametric Equivalent
ESR01MZPF1801Rohm Semiconductor7 734846-ESR01MZPF1801CT-NDkr 2,46000Parametric Equivalent
In-Stock: 22
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,92000kr 1,92
10kr 0,96700kr 9,67
25kr 0,76640kr 19,16
50kr 0,64960kr 32,48
100kr 0,56020kr 56,02
250kr 0,47004kr 117,51
500kr 0,41784kr 208,92
1 000kr 0,37660kr 376,60
5 000kr 0,31075kr 1 553,75
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,28055kr 2 805,50
20 000kr 0,26587kr 5 317,40
30 000kr 0,25872kr 7 761,60
50 000kr 0,25096kr 12 548,00
70 000kr 0,24652kr 17 256,40
100 000kr 0,24232kr 24 232,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,92000
Unit Price with VAT:kr 2,40000