ERJ-P14J180U is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 5 066
Unit Price: kr 2,19000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr 0,79893
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3 635
Unit Price: kr 1,19000
Datasheet

Similar


Vishay Dale
In Stock: 7 686
Unit Price: kr 1,73000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr 0,59030
Datasheet
18 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14J180U

DigiKey Part Number
P18ASTR-ND - Tape & Reel (TR)
P18ASCT-ND - Cut Tape (CT)
P18ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14J180U
Description
RES SMD 18 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14J180U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ180UPanasonic Industry5 066P18VCT-NDkr 2,19000Similar
ERJ-S14J180UPanasonic Industry0ERJ-S14J180U-NDkr 0,79893Similar
RMCF1210JT18R0Stackpole Electronics Inc3 635RMCF1210JT18R0CT-NDkr 1,19000Direct
CRCW121018R0JNEAVishay Dale7 686541-CRCW121018R0JNEACT-NDkr 1,73000Similar
CRCW121018R0JNTAVishay Dale0CRCW121018R0JNTA-NDkr 0,59030Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,10000kr 2,10
10kr 1,09500kr 10,95
25kr 0,86840kr 21,71
50kr 0,74260kr 37,13
100kr 0,64410kr 64,41
250kr 0,54336kr 135,84
500kr 0,48590kr 242,95
1 000kr 0,44010kr 440,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,35312kr 1 765,60
10 000kr 0,33263kr 3 326,30
15 000kr 0,32264kr 4 839,60
25 000kr 0,31181kr 7 795,25
35 000kr 0,30562kr 10 696,70
50 000kr 0,29976kr 14 988,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,10000
Unit Price with VAT:kr 2,62500