
ERJ-P14F1133U | |
|---|---|
DigiKey Part Number | P16089TR-ND - Tape & Reel (TR) P16089CT-ND - Cut Tape (CT) P16089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F1133U |
Description | RES SMD 113K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F1133U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF1133U | Panasonic Industry | 95 | P113KAACT-ND | kr 2,83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,01000 | kr 3,01 |
| 10 | kr 1,65100 | kr 16,51 |
| 25 | kr 1,34280 | kr 33,57 |
| 50 | kr 1,16600 | kr 58,30 |
| 100 | kr 1,02730 | kr 102,73 |
| 250 | kr 0,88712 | kr 221,78 |
| 500 | kr 0,80612 | kr 403,06 |
| 1 000 | kr 0,74180 | kr 741,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,61477 | kr 3 073,85 |
| 10 000 | kr 0,58590 | kr 5 859,00 |
| 15 000 | kr 0,57182 | kr 8 577,30 |
| 25 000 | kr 0,55656 | kr 13 914,00 |
| 35 000 | kr 0,54782 | kr 19 173,70 |
| 50 000 | kr 0,53955 | kr 26 977,50 |
| Unit Price without VAT: | kr 3,01000 |
|---|---|
| Unit Price with VAT: | kr 3,76250 |

