
ERJ-P06F9092V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F9092VTR-ND - Tape & Reel (TR) 10-ERJ-P06F9092VCT-ND - Cut Tape (CT) 10-ERJ-P06F9092VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F9092V |
Description | RES SMD 90.9 KOHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F9092V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080590K9FKEAHP | Vishay Dale | 22 070 | 541-90.9KTCT-ND | kr 1,92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,73000 | kr 1,73 |
| 10 | kr 0,86700 | kr 8,67 |
| 25 | kr 0,68240 | kr 17,06 |
| 50 | kr 0,57660 | kr 28,83 |
| 100 | kr 0,49450 | kr 49,45 |
| 250 | kr 0,41236 | kr 103,09 |
| 500 | kr 0,36492 | kr 182,46 |
| 1 000 | kr 0,32743 | kr 327,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,25742 | kr 1 287,10 |
| 10 000 | kr 0,24063 | kr 2 406,30 |
| 15 000 | kr 0,23246 | kr 3 486,90 |
| 25 000 | kr 0,22360 | kr 5 590,00 |
| 35 000 | kr 0,21852 | kr 7 648,20 |
| 50 000 | kr 0,21373 | kr 10 686,50 |
| Unit Price without VAT: | kr 1,73000 |
|---|---|
| Unit Price with VAT: | kr 2,16250 |

