210 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF2100V

DigiKey Part Number
P210FTR-ND - Tape & Reel (TR)
P210FCT-ND - Cut Tape (CT)
P210FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF2100V
Description
RES SMD 210 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
210 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF2100V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 584
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,64000kr 1,64
10kr 0,83000kr 8,30
25kr 0,64960kr 16,24
50kr 0,54920kr 27,46
100kr 0,47080kr 47,08
250kr 0,39156kr 97,89
500kr 0,34576kr 172,88
1 000kr 0,30955kr 309,55
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,24240kr 1 212,00
10 000kr 0,22624kr 2 262,40
15 000kr 0,21837kr 3 275,55
25 000kr 0,20985kr 5 246,25
35 000kr 0,20497kr 7 173,95
50 000kr 0,20035kr 10 017,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,64000
Unit Price with VAT:kr 2,05000