

ERJ-8BWJR030V | |
|---|---|
DigiKey Part Number | P.030AVTR-ND - Tape & Reel (TR) P.030AVCT-ND - Cut Tape (CT) P.030AVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWJR030V |
Description | RES 0.03 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWJR030V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8BWFR030V | Panasonic Industry | 5 028 | P.030AUCT-ND | kr 6,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,93000 | kr 4,93 |
| 10 | kr 2,83700 | kr 28,37 |
| 25 | kr 2,36840 | kr 59,21 |
| 50 | kr 2,10200 | kr 105,10 |
| 100 | kr 1,89120 | kr 189,12 |
| 250 | kr 1,67756 | kr 419,39 |
| 500 | kr 1,55402 | kr 777,01 |
| 1 000 | kr 1,45568 | kr 1 455,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,24921 | kr 6 246,05 |
| 10 000 | kr 1,20495 | kr 12 049,50 |
| 15 000 | kr 1,18337 | kr 17 750,55 |
| 25 000 | kr 1,15997 | kr 28 999,25 |
| 35 000 | kr 1,14656 | kr 40 129,60 |
| 50 000 | kr 1,13387 | kr 56 693,50 |
| Unit Price without VAT: | kr 4,93000 |
|---|---|
| Unit Price with VAT: | kr 6,16250 |

