47.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF47R5V

DigiKey Part Number
P47.5CTR-ND - Tape & Reel (TR)
P47.5CCT-ND - Cut Tape (CT)
P47.5CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF47R5V
Description
RES SMD 47.5 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF47R5V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080547R5FKEAVishay Dale18 089541-47.5CCT-NDkr 0,91000Direct
RC0805FR-0747R5LYAGEO1 799311-47.5CRCT-NDkr 0,91000Direct
CRCW080547R5FKEAHPVishay Dale11 150541-47.5TCT-NDkr 1,82000Upgrade
CR0805-FX-47R5ELFBourns Inc.29 964118-CR0805-FX-47R5ELFCT-NDkr 0,91000Similar
CRCW080547R5FKTAVishay Dale3 858541-CRCW080547R5FKTACT-NDkr 1,46000Parametric Equivalent
In-Stock: 85 201
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,09000kr 1,09
10kr 0,52900kr 5,29
25kr 0,40880kr 10,22
50kr 0,33940kr 16,97
100kr 0,28560kr 28,56
250kr 0,23100kr 57,75
500kr 0,20016kr 100,08
1 000kr 0,17580kr 175,80
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,13176kr 658,80
10 000kr 0,12089kr 1 208,90
15 000kr 0,11560kr 1 734,00
25 000kr 0,10988kr 2 747,00
35 000kr 0,10661kr 3 731,35
50 000kr 0,10351kr 5 175,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,09000
Unit Price with VAT:kr 1,36250