
ERJ-6ENF28R7V | |
|---|---|
DigiKey Part Number | P28.7CTR-ND - Tape & Reel (TR) P28.7CCT-ND - Cut Tape (CT) P28.7CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF28R7V |
Description | RES SMD 28.7 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF28R7V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080528R7FKEA | Vishay Dale | 11 305 | 541-28.7CCT-ND | kr 0,91000 | Direct |
| RC0805FR-0728R7L | YAGEO | 5 943 | 311-28.7CRCT-ND | kr 0,91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,09000 | kr 1,09 |
| 10 | kr 0,52900 | kr 5,29 |
| 25 | kr 0,40880 | kr 10,22 |
| 50 | kr 0,33940 | kr 16,97 |
| 100 | kr 0,28560 | kr 28,56 |
| 250 | kr 0,23100 | kr 57,75 |
| 500 | kr 0,20016 | kr 100,08 |
| 1 000 | kr 0,17580 | kr 175,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,13176 | kr 658,80 |
| 10 000 | kr 0,12089 | kr 1 208,90 |
| 15 000 | kr 0,11560 | kr 1 734,00 |
| 25 000 | kr 0,10988 | kr 2 747,00 |
| 35 000 | kr 0,10661 | kr 3 731,35 |
| 50 000 | kr 0,10351 | kr 5 175,50 |
| Unit Price without VAT: | kr 1,09000 |
|---|---|
| Unit Price with VAT: | kr 1,36250 |



