
ERJ-6DSFR11V | |
|---|---|
DigiKey Part Number | P19309TR-ND - Tape & Reel (TR) P19309CT-ND - Cut Tape (CT) P19309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DSFR11V |
Description | RES 0.11 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DSFR11V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,65000 | kr 2,65 |
| 10 | kr 1,67900 | kr 16,79 |
| 25 | kr 1,41600 | kr 35,40 |
| 50 | kr 1,25360 | kr 62,68 |
| 100 | kr 1,11300 | kr 111,30 |
| 250 | kr 0,95976 | kr 239,94 |
| 500 | kr 0,86360 | kr 431,80 |
| 1 000 | kr 0,78176 | kr 781,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,64893 | kr 3 244,65 |
| 10 000 | kr 0,60038 | kr 6 003,80 |
| 15 000 | kr 0,57544 | kr 8 631,60 |
| 25 000 | kr 0,54722 | kr 13 680,50 |
| 35 000 | kr 0,53041 | kr 18 564,35 |
| 50 000 | kr 0,51398 | kr 25 699,00 |
| Unit Price without VAT: | kr 2,65000 |
|---|---|
| Unit Price with VAT: | kr 3,31250 |

