

ERJ-6BQJ2R2V | |
|---|---|
DigiKey Part Number | P17535TR-ND - Tape & Reel (TR) P17535CT-ND - Cut Tape (CT) P17535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQJ2R2V |
Description | RES SMD 2.2 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQJ2R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,47000 | kr 3,47 |
| 10 | kr 1,90700 | kr 19,07 |
| 25 | kr 1,55840 | kr 38,96 |
| 50 | kr 1,36300 | kr 68,15 |
| 100 | kr 1,20790 | kr 120,79 |
| 250 | kr 1,05024 | kr 262,56 |
| 500 | kr 0,95956 | kr 479,78 |
| 1 000 | kr 0,88740 | kr 887,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,74291 | kr 3 714,55 |
| 10 000 | kr 0,71052 | kr 7 105,20 |
| 15 000 | kr 0,69471 | kr 10 420,65 |
| 25 000 | kr 0,67759 | kr 16 939,75 |
| 35 000 | kr 0,66778 | kr 23 372,30 |
| 50 000 | kr 0,65850 | kr 32 925,00 |
| Unit Price without VAT: | kr 3,47000 |
|---|---|
| Unit Price with VAT: | kr 4,33750 |

