ERJ-3EKF15R8V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 20 000
Unit Price: kr 0,91000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr 0,04281
Datasheet

Direct


YAGEO
In Stock: 104 760
Unit Price: kr 0,91000
Datasheet

Direct


YAGEO
In Stock: 5 449
Unit Price: kr 0,91000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9 950
Unit Price: kr 0,91000
Datasheet
15.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3EKF15R8V

DigiKey Part Number
P15.8HTR-ND - Tape & Reel (TR)
P15.8HCT-ND - Cut Tape (CT)
P15.8HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF15R8V
Description
RES SMD 15.8 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF15R8V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060315R8FKEAVishay Dale20 000541-15.8HCT-NDkr 0,91000Direct
CRCW060315R8FKEBVishay Dale0CRCW060315R8FKEB-NDkr 0,04281Direct
RC0603FR-0715K8LYAGEO104 760311-15.8KHRCT-NDkr 0,91000Direct
RC0603FR-0715R8LYAGEO5 449311-15.8HRCT-NDkr 0,91000Direct
RMCF0603FT15R8Stackpole Electronics Inc9 950738-RMCF0603FT15R8CT-NDkr 0,91000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,35600kr 3,56
25kr 0,26280kr 6,57
50kr 0,21540kr 10,77
100kr 0,17790kr 17,79
250kr 0,14088kr 35,22
500kr 0,11988kr 59,94
1 000kr 0,10318kr 103,18
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,07392kr 369,60
10 000kr 0,06658kr 665,80
15 000kr 0,06302kr 945,30
25 000kr 0,05915kr 1 478,75
35 000kr 0,05695kr 1 993,25
50 000kr 0,05486kr 2 743,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750