


ERJ-2RKF8250X | |
|---|---|
DigiKey Part Number | P825LTR-ND - Tape & Reel (TR) P825LCT-ND - Cut Tape (CT) P825LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF8250X |
Description | RES SMD 825 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF8250X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1ETTP8250F | KOA Speer Electronics, Inc. | 14 601 | 2019-RK73H1ETTP8250FCT-ND | kr 0,91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,28300 | kr 2,83 |
| 25 | kr 0,21160 | kr 5,29 |
| 50 | kr 0,17160 | kr 8,58 |
| 100 | kr 0,14140 | kr 14,14 |
| 250 | kr 0,11020 | kr 27,55 |
| 500 | kr 0,09288 | kr 46,44 |
| 1 000 | kr 0,07919 | kr 79,19 |
| 5 000 | kr 0,05759 | kr 287,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,04941 | kr 494,10 |
| 20 000 | kr 0,04466 | kr 893,20 |
| 30 000 | kr 0,04235 | kr 1 270,50 |
| 50 000 | kr 0,03984 | kr 1 992,00 |
| 70 000 | kr 0,03841 | kr 2 688,70 |
| 100 000 | kr 0,03706 | kr 3 706,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |


