12.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2RKF1212X

DigiKey Part Number
P12.1KLTR-ND - Tape & Reel (TR)
P12.1KLCT-ND - Cut Tape (CT)
P12.1KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF1212X
Description
RES SMD 12.1K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF1212X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1ETTP1212FKOA Speer Electronics, Inc.4 0182019-RK73G1ETTP1212FCT-NDkr 0,19000Parametric Equivalent
RK73H1ETTP1212FKOA Speer Electronics, Inc.94 0372019-RK73H1ETTP1212FCT-NDkr 0,08000Parametric Equivalent
In-Stock: 88 944
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,28300kr 2,83
25kr 0,21160kr 5,29
50kr 0,17160kr 8,58
100kr 0,14140kr 14,14
250kr 0,11020kr 27,55
500kr 0,09288kr 46,44
1 000kr 0,07919kr 79,19
5 000kr 0,05759kr 287,95
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,04941kr 494,10
20 000kr 0,04466kr 893,20
30 000kr 0,04235kr 1 270,50
50 000kr 0,03984kr 1 992,00
70 000kr 0,03841kr 2 688,70
100 000kr 0,03706kr 3 706,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750